- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE6R3ARA821MHC0G
Chemi-Con
APXE6R3ARA821MHC0G
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 12mm) SMD 0.01 Ohm 5150mA 15000h 105A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 12mm) SMD 0.01 Ohm 5150mA 15000h 105A°C T/R
Search Keywords: APXE6R3ARA821MHC0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE6R3ARA821MHC0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
400 -
Equivalent Series Resistance:0.01 Ohm
-
Lead Pitch For Radial:N/R
-
Maximum Operating Temperature:105 °C
-
Capacitance Value:820 uF
-
Construction:Cylindrical
-
Family:PXE
-
Dimension:N/A
-
Lead Diameter:N/R
-
Lifetime:2000 h
-
Leakage Current:1030@2Min uA
Product Guides
+
Frequently Asked Questions
Is APXE6R3ARA821MHC0G RoHS compliant?
Yes, APXE6R3ARA821MHC0G is RoHS compliant.
What is the lead time for APXE6R3ARA821MHC0G?
The standard lead time for APXE6R3ARA821MHC0G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
Minimum Order Quantity:
400
30 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
400
$1.126
800
$0.959
1,200
$0.945
2,800
$0.937
5,200
$0.934
7,600
$0.932
10,000
$0.930
15,200 +
$0.927
Click for Quote
Log in
to unlock special pricing