- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE6R3ARA331MH70G
Chemi-Con
APXE6R3ARA331MH70G
Cap Aluminum Polymer 330uF 6.3VDC 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 15000h 105A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 330uF 6.3VDC 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 15000h 105A°C T/R
Search Keywords: APXE6R3ARA331MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE6R3ARA331MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:330 uF
-
Lead Diameter:N/R
-
Dimension:N/A
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Maximum Operating Temperature:105 °C
-
Equivalent Series Resistance:0.014 Ohm
-
Leakage Current:415@2Min uA
-
Lifetime:2000 h
-
Family:PXE
Product Guides
+
Frequently Asked Questions
Is APXE6R3ARA331MH70G RoHS compliant?
Yes, APXE6R3ARA331MH70G is RoHS compliant.
What is the lead time for APXE6R3ARA331MH70G?
The standard lead time for APXE6R3ARA331MH70G is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
250
30 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
250
$1.013
500
$0.992
1,000
$0.971
3,000
$0.937
5,000
$0.922
8,000
$0.907
10,000 +
$0.901
Click for Quote
Log in
to unlock special pricing