- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE6R3ARA331MF80G
Description
+
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 7.7mm) SMD 0.014 Ohm 3470mA 15000h 105A°C T/R
Search Keywords: APXE6R3ARA331MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE6R3ARA331MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
900 -
Lead Pitch For Radial:N/R
-
Dimension:N/A
-
Lead Diameter:N/R
-
Family:PXE
-
Lifetime:2000 h
-
Capacitance Value:330 uF
-
Leakage Current:415@2Min uA
-
Equivalent Series Resistance:0.014 Ohm
-
Maximum Operating Temperature:105 °C
-
Construction:Cylindrical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
901
Can Ship immediately
Minimum Order Quantity:
900
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
900
$0.646
1,800
$0.633
2,700
$0.620
5,400
$0.612
8,100 +
$0.610
Click for Quote
Log in
to unlock special pricing