- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE6R3ARA331MF61G
Chemi-Con
APXE6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R
Search Keywords: APXE6R3ARA331MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE6R3ARA331MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lifetime:2000 h
-
Leakage Current:700@2Min uA
-
Family:PXE
-
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Lead Pitch For Radial:N/R
-
Capacitance Value:330 uF
-
Equivalent Series Resistance:0.017 Ohm
-
Construction:Cylindrical
-
Lead Diameter:N/R
Product Guides
+
Frequently Asked Questions
Is APXE6R3ARA331MF61G RoHS compliant?
Yes, APXE6R3ARA331MF61G is RoHS compliant.
What is the lead time for APXE6R3ARA331MF61G?
The standard lead time for APXE6R3ARA331MF61G is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 3/10/27
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
1,000
$0.5051
3,000
$0.4730
5,000
$0.4498
8,000
$0.4445
10,000 +
$0.4342
Click for Quote
Log in
to unlock special pricing