Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXE6R3ARA221MF61G

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 15000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 15000h 105A°C T/R
Search Keywords: APXE6R3ARA221MF61G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXE6R3ARA221MF61G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 220 uF
Maximum Operating Temperature: 105 °C
Construction: Cylindrical
Leakage Current: 277@2Min uA
Family: PXE
Lead Diameter: N/R
Lead Pitch For Radial: N/R
Equivalent Series Resistance: 0.015 Ohm
Lifetime: 2000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXE6R3ARA221MF61G RoHS compliant?
Yes, APXE6R3ARA221MF61G is RoHS compliant.
What is the lead time for APXE6R3ARA221MF61G?
The standard lead time for APXE6R3ARA221MF61G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
500
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.994
1,000
$0.773
3,000
$0.769
5,000
$0.768
8,000
$0.766
10,000 +
$0.651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!