- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE4R0ARA561MH70G
Description
+
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 15000h 105A°C T/R
Search Keywords: APXE4R0ARA561MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE4R0ARA561MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Lead Diameter:N/R
-
Family:PXE
-
Maximum Operating Temperature:105 °C
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Capacitance Value:560 uF
-
Dimension:N/A
-
Lifetime:2000 h
-
Equivalent Series Resistance:0.014 Ohm
-
Leakage Current:448@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$1.68
500
$1.26
750
$1.18
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing