- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE2R5ARA391MF61G
Description
+
Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 15000h 105A°C T/R
Search Keywords: APXE2R5ARA391MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE2R5ARA391MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Construction:Cylindrical
-
Family:PXE
-
Maximum Operating Temperature:105 °C
-
Leakage Current:195@2Min uA
-
Dimension:N/A
-
Equivalent Series Resistance:0.015 Ohm
-
Lead Pitch For Radial:N/R
-
Lifetime:2000 h
-
Lead Diameter:N/R
-
Capacitance Value:390 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$0.694
1,000
$0.663
3,000
$0.608
5,000
$0.607
8,000
$0.592
10,000 +
$0.591
Click for Quote
Log in
to unlock special pricing