help desk software
Image is representational - see mfr. specs

APXE160ARA820MF80G

Chemi-Con

Cap Aluminum Polymer 82uF 16VDC 20% (6.3 X 7.7mm) SMD 0.024 Ohm 2700mA 15000h 105A°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 82uF 16VDC 20% (6.3 X 7.7mm) SMD 0.024 Ohm 2700mA 15000h 105A°C T/R
Search Keywords: APXE160ARA820MF80G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APXE160ARA820MF80G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Leakage Current:
    262@2Min uA
  • Lead Diameter:
    N/R
  • Maximum Operating Temperature:
    105 °C
  • Equivalent Series Resistance:
    0.024 Ohm
  • Lead Pitch For Radial:
    N/R
  • Construction:
    Cylindrical
  • Dimension:
    N/A
  • Capacitance Value:
    82 uF
  • Family:
    PXE
  • Lifetime:
    2000 h
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,800   can ship 12/18/25
1,800   can ship 1/5/26
Minimum Order:
900
Order Increment:
900
18 Weeks can ship 3/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.711
1,800
$0.684
2,700
$0.648
5,400
$0.640
8,100
$0.634
10,800
$0.629
15,300
$0.625
25,200 +
$0.622
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments