- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE160ARA330ME61G
Description
+
Cap Aluminum Polymer 33uF 16VDC 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 15000h 105A°C T/R
Search Keywords: APXE160ARA330ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE160ARA330ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Lifetime:2000 h
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.035 Ohm
-
Dimension:N/A
-
Family:PXE
-
Construction:Cylindrical
-
Maximum Operating Temperature:105 °C
-
Capacitance Value:33 uF
-
Lead Diameter:N/R
-
Leakage Current:105@2Min uA
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$1.048
500
$0.786
750
$0.733
1,000 +
$0.719
Click for Quote
Log in
to unlock special pricing