- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE160ARA121MH70G
Description
+
Cap Aluminum Polymer 120uF 16VDC 20% (8 X 6.7mm) SMD 0.024 Ohm 3010mA 15000h 105A°C T/R
Search Keywords: APXE160ARA121MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE160ARA121MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lifetime:2000 h
-
Equivalent Series Resistance:0.024 Ohm
-
Leakage Current:384@2Min uA
-
Dimension:N/A
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Capacitance Value:120 uF
-
Lead Pitch For Radial:N/R
-
Maximum Operating Temperature:105 °C
-
Family:PXE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/22/26
Minimum Order Quantity:
250
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$1.44
500
$1.23
1,000
$1.12
3,000
$1.11
5,000
$1.10
8,000
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing