Image is representational - see mfr. specs

APXE160ARA101MF80G

Chemi-Con

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 7.7mm) SMD 0.024 Ohm 2700mA 15000h 105A°C T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 7.7mm) SMD 0.024 Ohm 2700mA 15000h 105A°C T/R
Search Keywords: APXE160ARA101MF80G
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Chemi-Con
  • Артикул / №:
    APXE160ARA101MF80G
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Construction:
    Cylindrical
  • Maximum Operating Temperature:
    105 °C
  • Lead Diameter:
    N/R
  • Family:
    PXE
  • Equivalent Series Resistance:
    0.024 Ohm
  • Capacitance Value:
    100 uF
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    2000 h
  • Leakage Current:
    320@2Min uA
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 8,100
Возможна немедленная отправка
Minimum Order Quantity:
900
30 Weeks Можно отправить 28/12/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
900
$0.622
1 800
$0.608
2 700
$0.600
5 400
$0.587
8 100 +
$0.579
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!