- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE100ARA470ME61G
Description
+
Cap Aluminum Polymer 47uF 10VDC 20% (5 X 5.8mm) SMD 0.028 Ohm 2310mA 15000h 105A°C T/R
Search Keywords: APXE100ARA470ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE100ARA470ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lead Pitch For Radial:N/R
-
Capacitance Value:47 uF
-
Construction:Cylindrical
-
Lifetime:2000 h
-
Leakage Current:94@2Min uA
-
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Family:PXE
-
Equivalent Series Resistance:0.028 Ohm
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.564
3,000
$0.557
5,000
$0.556
8,000
$0.554
10,000 +
$0.553
Click for Quote
Log in
to unlock special pricing