Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXE100ARA221MH70G

Cap Aluminum Polymer 220uF 10VDC 20% (8 X 6.7mm) SMD 0.021 Ohm 3220mA 15000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 220uF 10VDC 20% (8 X 6.7mm) SMD 0.021 Ohm 3220mA 15000h 105A°C T/R
Search Keywords: APXE100ARA221MH70G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXE100ARA221MH70G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Lifetime: 2000 h
Capacitance Value: 220 uF
Leakage Current: 440@2Min uA
Family: PXE
Construction: Cylindrical
Lead Pitch For Radial: N/R
Maximum Operating Temperature: 105 °C
Equivalent Series Resistance: 0.021 Ohm
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXE100ARA221MH70G RoHS compliant?
Yes, APXE100ARA221MH70G is RoHS compliant.
What is the lead time for APXE100ARA221MH70G?
The standard lead time for APXE100ARA221MH70G is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately Buy all 121 in-stock or the regular minimum order quantity of 250
On Order:
11,000   can ship 2/1/27
Stock lot only:
121
Minimum Order Quantity:
250
32 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.122
250
$1.020
500
$1.002
1,000
$0.988
3,000
$0.934
5,000
$0.896
8,000
$0.887
10,000 +
$0.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!