- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE100ARA151MF80G
Description
+
Cap Aluminum Polymer 150uF 10VDC 20% (6.3 X 7.7mm) SMD 0.021 Ohm 2880mA 15000h 105A°C T/R
Search Keywords: APXE100ARA151MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE100ARA151MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
900 -
Construction:Cylindrical
-
Equivalent Series Resistance:0.021 Ohm
-
Capacitance Value:150 uF
-
Lifetime:2000 h
-
Leakage Current:300@2Min uA
-
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Family:PXE
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,900
Can Ship immediately
Minimum Order Quantity:
900
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
900
$0.802
1,800
$0.798
2,700
$0.796
5,400
$0.794
8,100 +
$0.792
Click for Quote
Log in
to unlock special pricing