- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXD100ARA560MF61G
Description
+
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.8mm) SMD 0.04 Ohm 2250mA 2000h 125°C Automotive T/R
Search Keywords: APXD100ARA560MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXD100ARA560MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Capacitance Value:56 uF
-
Leakage Current:112@2Min uA
-
Equivalent Series Resistance:0.04 Ohm
-
Family:PXD
-
Lifetime:2000 h
-
Dimension:5.8 x 6.3mm mm
-
Construction:Cylindrical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1,000
$0.4451
3,000
$0.4200
5,000
$0.4085
8,000
$0.4075
10,000 +
$0.3976
Click for Quote
Log in
to unlock special pricing