- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA6R3ARA821MJC0G
Description
+
Cap Aluminum Polymer 820uF 6.3VDC 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 15000h 105A°C T/R
Search Keywords: APXA6R3ARA821MJC0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA6R3ARA821MJC0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Capacitance Value:820 uF
-
Leakage Current:1030@2Min uA
-
Family:PXA
-
Lead Diameter:N/R
-
Dimension:12.2 x 10mm mm
-
Equivalent Series Resistance:0.01 Ohm
-
Lifetime:15000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$1.377
800
$0.887
1,200
$0.881
2,800
$0.863
5,200
$0.852
7,600
$0.842
10,000
$0.840
15,200 +
$0.837
Click for Quote
Log in
to unlock special pricing