- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA6R3ARA820MF60G
Description
+
Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 15000h 105A°C T/R
Search Keywords: APXA6R3ARA820MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA6R3ARA820MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000 -
Equivalent Series Resistance:0.027 Ohm
-
Family:PXA
-
Leakage Current:103@2Min uA
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Dimension:5.7 x 6.3mm mm
-
Capacitance Value:82 uF
-
Lifetime:15000 h
-
Construction:Cylindrical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
Buy all 285 in-stock or the regular minimum order quantity of 500
Stock lot only:
285
Minimum Order Quantity:
500
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$0.5633
500
$0.5121
1,000
$0.5004
3,000
$0.3176
5,000
$0.3134
8,000
$0.3126
10,000
$0.3094
15,000
$0.3086
25,000 +
$0.3075
Click for Quote
Log in
to unlock special pricing