- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA6R3ARA391MHC0G
Chemi-Con
APXA6R3ARA391MHC0G
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 12mm) SMD 0.012 Ohm 4770mA 15000h 105A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 12mm) SMD 0.012 Ohm 4770mA 15000h 105A°C T/R
Search Keywords: APXA6R3ARA391MHC0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA6R3ARA391MHC0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Construction:Cylindrical
-
Family:PXA
-
Equivalent Series Resistance:0.012 Ohm
-
Leakage Current:491@2Min uA
-
Lead Pitch For Radial:N/R
-
Lifetime:15000 h
-
Dimension:12 x 8mm mm
-
Lead Diameter:N/R
-
Capacitance Value:390 uF
Product Guides
+
Frequently Asked Questions
Is APXA6R3ARA391MHC0G RoHS compliant?
Yes, APXA6R3ARA391MHC0G is RoHS compliant.
What is the lead time for APXA6R3ARA391MHC0G?
The standard lead time for APXA6R3ARA391MHC0G is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
400
$1.094
800
$0.708
1,200
$0.699
2,800
$0.681
5,200
$0.667
7,600
$0.659
10,000 +
$0.653
Click for Quote
Log in
to unlock special pricing