- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA6R3ARA331MJ80G
Description
+
Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 15000h 105A°C T/R
Search Keywords: APXA6R3ARA331MJ80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA6R3ARA331MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Dimension:7.7 x 10mm mm
-
Lifetime:15000 h
-
Capacitance Value:330 uF
-
Construction:Cylindrical
-
Leakage Current:415@2Min uA
-
Equivalent Series Resistance:0.02 Ohm
-
Family:PXA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$1.136
1,000
$0.740
2,500
$0.679
5,000
$0.669
7,500
$0.659
10,000
$0.649
15,000
$0.640
25,000 +
$0.630
Click for Quote
Log in
to unlock special pricing