Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXA6R3ARA221MJ80G

Cap Aluminum Polymer 220uF 6.3V 20% (10 X 7.7mm) SMD 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 220uF 6.3V 20% (10 X 7.7mm) SMD 2000h 105°C T/R
Search Keywords: APXA6R3ARA221MJ80G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXA6R3ARA221MJ80G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Lifetime: 2000 h
Family: PXA
Construction: Cylindrical
Capacitance Value: 220 uF
Dimension: 7.7 x 10 mm
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXA6R3ARA221MJ80G RoHS compliant?
Yes, APXA6R3ARA221MJ80G is RoHS compliant.
What is the lead time for APXA6R3ARA221MJ80G?
The standard lead time for APXA6R3ARA221MJ80G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.300
500
$1.242
1,000
$0.813
2,500
$0.779
5,000
$0.759
7,500
$0.747
10,000
$0.736
15,000 +
$0.725
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!