- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA6R3ARA151MH70G
Description
+
Cap Aluminum Polymer 150uF 6.3VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105A°C T/R
Search Keywords: APXA6R3ARA151MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA6R3ARA151MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.7 x 8mm mm
-
Lifetime:15000 h
-
Leakage Current:189@2Min uA
-
Lead Diameter:N/R
-
Family:PXA
-
Equivalent Series Resistance:0.025 Ohm
-
Capacitance Value:150 uF
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
500
$0.707
1,000
$0.692
3,000
$0.678
5,000
$0.670
8,000
$0.668
10,000 +
$0.666
Click for Quote
Log in
to unlock special pricing