- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA6R3ARA101MF60G
Description
+
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 15000h 105A°C T/R
Search Keywords: APXA6R3ARA101MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA6R3ARA101MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lifetime:15000 h
-
Dimension:5.7 x 6.3mm mm
-
Family:PXA
-
Leakage Current:126@2Min uA
-
Capacitance Value:100 uF
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.027 Ohm
-
Lead Diameter:N/R
-
Construction:Cylindrical
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Buy all 44 in-stock or the regular minimum order quantity of 1000
Stock lot only:
44
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.5248
1,000
$0.4771
3,000
$0.4224
5,000
$0.4009
8,000
$0.3961
10,000
$0.3867
15,000
$0.3848
25,000
$0.3664
50,000 +
$0.3646
Click for Quote
Log in
to unlock special pricing