- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA4R0ARA821MJC0G
Chemi-Con
APXA4R0ARA821MJC0G
Cap Aluminum Polymer 820uF 4VDC 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 15000h 105A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 820uF 4VDC 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 15000h 105A°C T/R
Search Keywords: APXA4R0ARA821MJC0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA4R0ARA821MJC0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
400 -
Equivalent Series Resistance:0.01 Ohm
-
Leakage Current:656@2Min uA
-
Dimension:12.2 x 10mm mm
-
Family:PXA
-
Lead Pitch For Radial:N/R
-
Capacitance Value:820 uF
-
Construction:Cylindrical
-
Lead Diameter:N/R
-
Lifetime:15000 h
Product Guides
+
Frequently Asked Questions
Is APXA4R0ARA821MJC0G RoHS compliant?
Yes, APXA4R0ARA821MJC0G is RoHS compliant.
What is the lead time for APXA4R0ARA821MJC0G?
The standard lead time for APXA4R0ARA821MJC0G is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
400
$1.642
800
$1.036
1,200
$1.021
2,800
$0.979
5,200
$0.953
7,600
$0.929
10,000
$0.915
15,200 +
$0.901
Click for Quote
Log in
to unlock special pricing