- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA4R0ARA681MJ80G
Description
+
Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 15000h 105A°C T/R
Search Keywords: APXA4R0ARA681MJ80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA4R0ARA681MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Family:PXA
-
Dimension:7.7 x 10mm mm
-
Lifetime:15000 h
-
Equivalent Series Resistance:0.02 Ohm
-
Leakage Current:544@2Min uA
-
Construction:Cylindrical
-
Capacitance Value:680 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,145
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$0.922
1,000
$0.588
2,500
$0.576
5,000
$0.569
7,500
$0.568
10,000
$0.565
15,000
$0.564
25,000 +
$0.559
Click for Quote
Log in
to unlock special pricing