- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA4R0ARA151MF60G
Description
+
Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 5.7mm) SMD 0.026 Ohm 2450mA 15000h 105A°C T/R
Search Keywords: APXA4R0ARA151MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA4R0ARA151MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:PXA
-
Lifetime:15000 h
-
Dimension:5.7 x 6.3mm mm
-
Lead Pitch For Radial:N/R
-
Leakage Current:120@2Min uA
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.026 Ohm
-
Lead Diameter:N/R
-
Capacitance Value:150 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$0.6562
1,000
$0.6269
3,000
$0.3859
5,000
$0.3753
8,000
$0.3697
10,000
$0.3642
15,000
$0.3587
25,000 +
$0.3533
Click for Quote
Log in
to unlock special pricing