Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXA2R5ARA681MHC0G

Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 12mm) SMD 0.012 Ohm 4770mA 15000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 12mm) SMD 0.012 Ohm 4770mA 15000h 105A°C T/R
Search Keywords: APXA2R5ARA681MHC0G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXA2R5ARA681MHC0G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Capacitance Value: 680 uF
Equivalent Series Resistance: 0.012 Ohm
Lifetime: 15000 h
Lead Diameter: N/R
Construction: Cylindrical
Leakage Current: 340@2Min uA
Family: PXA
Lead Pitch For Radial: N/R
Dimension: 12 x 8mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXA2R5ARA681MHC0G RoHS compliant?
Yes, APXA2R5ARA681MHC0G is RoHS compliant.
What is the lead time for APXA2R5ARA681MHC0G?
The standard lead time for APXA2R5ARA681MHC0G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$1.397
800
$0.912
1,200
$0.873
2,800
$0.837
5,200
$0.815
7,600
$0.802
10,000
$0.790
15,200 +
$0.779
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!