- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA2R5ARA561MH70G
Description
+
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 6.7mm) SMD 0.023 Ohm 3100mA 15000h 105A°C T/R
Search Keywords: APXA2R5ARA561MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA2R5ARA561MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Family:PXA
-
Lifetime:15000 h
-
Dimension:6.7 x 8mm mm
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Capacitance Value:560 uF
-
Leakage Current:280@2Min uA
-
Equivalent Series Resistance:0.023 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.3130
3,000
$0.2861
5,000
$0.2744
8,000
$0.2737
10,000 +
$0.2730
Click for Quote
Log in
to unlock special pricing