Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXA2R5ARA221MF60G

Cap Aluminum Polymer 220uF 2.5VDC 20% (6.3 X 5.7mm) SMD 0.025 Ohm 2500mA 15000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 220uF 2.5VDC 20% (6.3 X 5.7mm) SMD 0.025 Ohm 2500mA 15000h 105A°C T/R
Search Keywords: APXA2R5ARA221MF60G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXA2R5ARA221MF60G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Leakage Current: 110@2Min uA
Capacitance Value: 220 uF
Dimension: 5.7 x 6.3mm mm
Construction: Cylindrical
Family: PXA
Lifetime: 15000 h
Equivalent Series Resistance: 0.025 Ohm
Lead Diameter: N/R
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXA2R5ARA221MF60G RoHS compliant?
Yes, APXA2R5ARA221MF60G is RoHS compliant.
What is the lead time for APXA2R5ARA221MF60G?
The standard lead time for APXA2R5ARA221MF60G is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 616
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4961
1,000
$0.4848
3,000
$0.3071
5,000
$0.3031
8,000
$0.3023
10,000
$0.2992
15,000
$0.2985
25,000 +
$0.2973
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!