- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA200ARA820MJ80G
Description
+
Cap Aluminum Polymer 82uF 20VDC 20% (10 X 7.7mm) SMD 0.04 Ohm 2500mA 15000h 105A°C T/R
Search Keywords: APXA200ARA820MJ80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA200ARA820MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Equivalent Series Resistance:0.04 Ohm
-
Capacitance Value:82 uF
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Family:PXA
-
Lifetime:15000 h
-
Leakage Current:328@2Min uA
-
Dimension:7.7 x 10mm mm
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
824
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$0.892
1,000
$0.582
2,500
$0.558
5,000
$0.557
7,500
$0.551
10,000
$0.549
15,000
$0.547
25,000 +
$0.541
Click for Quote
Log in
to unlock special pricing