- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA160ARA330MF60G
Description
+
Cap Aluminum Polymer 33uF 16VDC 20% (6.3 X 5.7mm) SMD 0.037 Ohm 2050mA 15000h 105A°C T/R
Search Keywords: APXA160ARA330MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA160ARA330MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Leakage Current:105@2Min uA
-
Equivalent Series Resistance:0.037 Ohm
-
Family:PXA
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Lifetime:15000 h
-
Dimension:5.7 x 6.3mm mm
-
Capacitance Value:33 uF
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,893
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
500
$0.5082
1,000
$0.4978
3,000
$0.3181
5,000
$0.3131
8,000
$0.3085
10,000
$0.3063
15,000
$0.3023
25,000 +
$0.2973
Click for Quote
Log in
to unlock special pricing