Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXA160ARA221MJC0G

Cap Aluminum Polymer 220uF 16VDC 20% (10 X 12.2mm) SMD 0.014 Ohm 5050mA 15000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 220uF 16VDC 20% (10 X 12.2mm) SMD 0.014 Ohm 5050mA 15000h 105A°C T/R
Search Keywords: APXA160ARA221MJC0G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXA160ARA221MJC0G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Equivalent Series Resistance: 0.014 Ohm
Lifetime: 15000 h
Leakage Current: 704@2Min uA
Lead Diameter: N/R
Dimension: 12.2 x 10mm mm
Lead Pitch For Radial: N/R
Family: PXA
Construction: Cylindrical
Capacitance Value: 220 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXA160ARA221MJC0G RoHS compliant?
Yes, APXA160ARA221MJC0G is RoHS compliant.
What is the lead time for APXA160ARA221MJC0G?
The standard lead time for APXA160ARA221MJC0G is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
800   can ship 4/14/27
Minimum Order Quantity:
400
Order Increment:
400
32 Weeks can ship 6/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$1.28
800
$1.24
1,600
$1.20
3,200 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!