Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXA160ARA181MHC0G

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) SMD 0.016 Ohm 4360mA 15000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) SMD 0.016 Ohm 4360mA 15000h 105A°C T/R
Search Keywords: APXA160ARA181MHC0G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXA160ARA181MHC0G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Leakage Current: 576@2Min uA
Lead Diameter: N/R
Dimension: 12 x 8mm mm
Capacitance Value: 180 uF
Equivalent Series Resistance: 0.016 Ohm
Construction: Cylindrical
Family: PXA
Lead Pitch For Radial: N/R
Lifetime: 15000 h
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXA160ARA181MHC0G RoHS compliant?
Yes, APXA160ARA181MHC0G is RoHS compliant.
What is the lead time for APXA160ARA181MHC0G?
The standard lead time for APXA160ARA181MHC0G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,092
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$1.006
800
$0.997
1,200
$0.992
2,800
$0.987
5,200
$0.982
7,600
$0.977
10,000
$0.972
15,200 +
$0.967
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!