- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA160ARA151MJ80G
Chemi-Con
APXA160ARA151MJ80G
Cap Aluminum Polymer 150uF 16VDC 20% (10 X 7.7mm) SMD 0.026 Ohm 3430mA 15000h 105A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA160ARA151MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Family:PXA
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Dimension:7.7 x 10mm mm
-
Lifetime:15000 h
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.026 Ohm
-
Leakage Current:480@2Min uA
-
Capacitance Value:150 uF