Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXA100ARA561MJC0G

Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.2mm) SMD 0.012 Ohm 5300mA 15000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.2mm) SMD 0.012 Ohm 5300mA 15000h 105A°C T/R
Search Keywords: APXA100ARA561MJC0G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXA100ARA561MJC0G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Equivalent Series Resistance: 0.012 Ohm
Capacitance Value: 560 uF
Construction: Cylindrical
Family: PXA
Lifetime: 15000 h
Lead Diameter: N/R
Leakage Current: 1120@2Min uA
Lead Pitch For Radial: N/R
Dimension: 12.2 x 10mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXA100ARA561MJC0G RoHS compliant?
Yes, APXA100ARA561MJC0G is RoHS compliant.
What is the lead time for APXA100ARA561MJC0G?
The standard lead time for APXA100ARA561MJC0G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,400
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.40
200
$1.39
300
$1.32
400 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!