- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA100ARA331MJ80G
Description
+
Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.7mm) SMD 0.024 Ohm 3770mA 15000h 105A°C T/R
Search Keywords: APXA100ARA331MJ80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA100ARA331MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Lifetime:15000 h
-
Equivalent Series Resistance:0.024 Ohm
-
Capacitance Value:330 uF
-
Construction:Cylindrical
-
Leakage Current:660@2Min uA
-
Family:PXA
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Dimension:7.7 x 10mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$0.724
1,000
$0.637
2,500
$0.633
5,000
$0.632
7,500
$0.630
10,000
$0.628
15,000
$0.627
25,000 +
$0.625
Click for Quote
Log in
to unlock special pricing