- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA100ARA271MHC0G
Chemi-Con
APXA100ARA271MHC0G
Cap Aluminum Polymer 270uF 10VDC 20% (8 X 12mm) SMD 0.014 Ohm 4420mA 15000h 105A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | APXA100ARA271MHC0G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Lead Diameter: | N/R |
| Equivalent Series Resistance: | 0.014 Ohm |
| Lifetime: | 15000 h |
| Construction: | Cylindrical |
| Capacitance Value: | 270 uF |
| Dimension: | 12 x 8mm mm |
| Leakage Current: | 540@2Min uA |
| Family: | PXA |
| Lead Pitch For Radial: | N/R |