- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA100ARA121MH70G
Description
+
Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.7mm) SMD 0.027 Ohm 2800mA 15000h 105A°C T/R
Search Keywords: APXA100ARA121MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA100ARA121MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Construction:Cylindrical
-
Equivalent Series Resistance:0.027 Ohm
-
Lifetime:15000 h
-
Dimension:6.7 x 8mm mm
-
Leakage Current:240@2Min uA
-
Capacitance Value:120 uF
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Family:PXA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,060
Can Ship immediately
Minimum Order Quantity:
500
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$0.706
1,000
$0.691
3,000
$0.677
5,000
$0.669
8,000
$0.667
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing