Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APSK2R5ELL561ME08S

Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 560uF (+/-) 20% - 2.5VDC - 5mm Dia x 8mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 560uF (+/-) 20% - 2.5VDC - 5mm Dia x 8mm
Search Keywords: APSK2R5ELL561ME08S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APSK2R5ELL561ME08S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Maximum Operating Temperature: 105 °C
Construction: Aluminum Cylindrical Can
Lifetime: 5000 h
Equivalent Series Resistance: 0.007 Ohm
Leakage Current: 500@2Min uA
Family: PSK
Lead Pitch For Radial: 2 mm
Capacitance Value: 560 uF
Lead Diameter: 0.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APSK2R5ELL561ME08S discontinued?
Yes, APSK2R5ELL561ME08S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is APSK2R5ELL561ME08S RoHS compliant?
Yes, APSK2R5ELL561ME08S is RoHS compliant.
What is the lead time for APSK2R5ELL561ME08S?
The standard lead time for APSK2R5ELL561ME08S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,486
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3067
500
$0.2928
1,000
$0.2869
3,000
$0.2774
5,000
$0.2731
8,000 +
$0.2690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!