- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSK2R5ELL331ME08S
Description
+
Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 330uF (+/-) 20% - 2.5VDC - 5mm Dia x 8mm
Search Keywords: APSK2R5ELL331ME08S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSK2R5ELL331ME08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Lead Diameter:0.45 mm
-
Equivalent Series Resistance:0.007 Ohm
-
Construction:Aluminum Cylindrical Can
-
Leakage Current:500@2Min uA
-
Lead Pitch For Radial:2 mm
-
Maximum Operating Temperature:105 °C
-
Lifetime:5000 h
-
Dimension:N/A
-
Family:PSK
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
50
$0.5000
500
$0.4062
1,000
$0.3881
3,000
$0.3662
5,000
$0.3562
8,000
$0.3553
10,000 +
$0.3467
Click for Quote
Log in
to unlock special pricing