- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSG200ELL681MJB5S
Description
+
Cap Aluminum Polymer 680uF 20VDC 20% (10 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 15000h 105°C Bulk
Search Keywords: APSG200ELL681MJB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSG200ELL681MJB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lead Diameter:0.6 mm
-
Leakage Current:2720@2Min uA
-
Lead Pitch For Radial:5 mm
-
Equivalent Series Resistance:0.012 Ohm
-
Lifetime:2000 h
-
Construction:Aluminum Cylindrical Can
-
Capacitance Value:680 uF
-
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Family:PSG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,475
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$1.42
100
$1.27
250
$1.24
500
$1.22
1,000
$1.19
2,500
$1.18
5,000 +
$1.16
Click for Quote
Log in
to unlock special pricing