help desk software
Image is representational - see mfr. specs

APSG160ELL821MJB5S

Chemi-Con

Cap Aluminum Polymer 820uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 20000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 820uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 20000h 105°C Bulk
Search Keywords: APSG160ELL821MJB5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APSG160ELL821MJB5S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Leakage Current:
    2624@2Min uA
  • Lead Pitch For Radial:
    5 mm
  • Maximum Operating Temperature:
    105 °C
  • Lifetime:
    5000 h
  • Family:
    PSG
  • Construction:
    Aluminum Cylindrical Can
  • Capacitance Value:
    820 uF
  • Equivalent Series Resistance:
    0.012 Ohm
  • Lead Diameter:
    0.6 mm
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,464
Ships today, if you order in
Minimum Order Quantity:
50
26 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.8192
250
$0.6656
500
$0.6556
1,000
$0.4627
2,500
$0.4366
5,000
$0.4247
7,500
$0.4183
10,000 +
$0.4120
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments