Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APSG160ELL222MJ20S

Cap Aluminum Polymer 2200uF 16VDC 20% (10 X 20mm) Radial 5mm 0.008 Ohm 8100mA 20000h 105ƒA€A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 2200uF 16VDC 20% (10 X 20mm) Radial 5mm 0.008 Ohm 8100mA 20000h 105ƒA€A°C Bulk
Search Keywords: APSG160ELL222MJ20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APSG160ELL222MJ20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Lifetime:
    20000 h
  • Dimension:
    20 x 10mm mm
  • Equivalent Series Resistance:
    0.008 Ohm
  • Lead Diameter:
    0.6 mm
  • Lead Pitch For Radial:
    5 mm
  • Leakage Current:
    7040@2Min uA
  • Family:
    PSG
  • Capacitance Value:
    22002206uF
  • Construction:
    Aluminum Cylindrical Can2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APSG160ELL222MJ20S RoHS compliant?
Yes, APSG160ELL222MJ20S is RoHS compliant.
What is the lead time for APSG160ELL222MJ20S?
The standard lead time for APSG160ELL222MJ20S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
22,000   can ship 11/2/26
Minimum Order Quantity:
25
26 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.098
250
$0.905
500
$0.742
2,000
$0.645
4,000
$0.612
6,000
$0.596
8,000
$0.594
10,000 +
$0.593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!