- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSG160ELL151MF05S
Description
+
Cap Aluminum Polymer 150uF 16VDC 20% (6.3 X 5mm) Radial 2.5mm 0.02 Ohm 3200mA 20000h 105ƒA€A°C Bulk
Search Keywords: APSG160ELL151MF05S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSG160ELL151MF05S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:5 x 6.3mm mm
-
Lead Diameter:0.45 mm
-
Equivalent Series Resistance:0.02 Ohm
-
Lead Pitch For Radial:2.5 mm
-
Family:PSG
-
Lifetime:20000 h
-
Leakage Current:500@2Min uA
-
Capacitance Value:1502206uF
-
Construction:Aluminum Cylindrical Can2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,400
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$0.5019
500
$0.4078
1,000
$0.3896
3,000
$0.3676
5,000
$0.3575
8,000
$0.3566
10,000 +
$0.3480
Click for Quote
Log in
to unlock special pricing