- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSF160ELL471MJB5S
Chemi-Con
APSF160ELL471MJB5S
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 20000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 20000h 105A°C Bulk
Search Keywords: APSF160ELL471MJB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSF160ELL471MJB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:PSF
-
Lifetime:5000 h
-
Construction:Aluminum Cylindrical Can
-
Lead Diameter:0.6 mm
-
Equivalent Series Resistance:0.01 Ohm
-
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:5 mm
-
Leakage Current:1500@2Min uA
-
Dimension:11.5 x 10 mm
-
Capacitance Value:470 uF
Product Guides
+
Frequently Asked Questions
Is APSF160ELL471MJB5S RoHS compliant?
Yes, APSF160ELL471MJB5S is RoHS compliant.
What is the lead time for APSF160ELL471MJB5S?
The standard lead time for APSF160ELL471MJB5S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
On Order:
5,500
can ship 11/11/26
Minimum Order Quantity:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$1.255
250
$0.835
500
$0.783
1,000
$0.722
2,500
$0.691
5,000 +
$0.659
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT