- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSF160ELL471MHB5S
Chemi-Con
APSF160ELL471MHB5S
Cap Aluminum Polymer 470uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5400mA 20000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 470uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5400mA 20000h 105A°C Bulk
Search Keywords: APSF160ELL471MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSF160ELL471MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Equivalent Series Resistance:0.011 Ohm
-
Construction:Aluminum Cylindrical Can
-
Lead Pitch For Radial:3.5 mm
-
Lead Diameter:0.6 mm
-
Family:PSF
-
Lifetime:20000 h
-
Leakage Current:1500@2Min uA
-
Dimension:11.5 x 8mm mm
-
Capacitance Value:470 uF
Product Guides
+
Frequently Asked Questions
Is APSF160ELL471MHB5S RoHS compliant?
Yes, APSF160ELL471MHB5S is RoHS compliant.
What is the lead time for APSF160ELL471MHB5S?
The standard lead time for APSF160ELL471MHB5S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,090
Can Ship immediately
Minimum Order Quantity:
500
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
500
$0.5489
1,000
$0.5310
3,000
$0.4741
5,000
$0.4532
8,000
$0.4371
10,000 +
$0.3532
Click for Quote
Log in
to unlock special pricing