- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSF160ELL331MH08S
Description
+
The APSF160ELL331MH08S is a conductive polymer aluminum solid capacitor with a capacitance of 330µF and a rated voltage of 16Vdc.
Search Keywords: APSF160ELL331MH08S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSF160ELL331MH08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.013 Ohm
-
Capacitance Value:330 uF
-
Family:PSF
-
Lifetime:5000 h
-
Lead Pitch For Radial:3.5 mm
-
Maximum Operating Temperature:105 °C
-
Leakage Current:1050@2Min uA
-
Lead Diameter:0.6 mm
-
Dimension:8 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
11,000
can ship 8/10/26
Minimum Order Quantity:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$1.440
250
$1.133
500
$0.944
1,000
$0.864
3,000
$0.836
5,000
$0.834
8,000 +
$0.832
Click for Quote
Log in
to unlock special pricing