Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APSF160ELL271MH08S

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.01 Ohm 5000mA 20000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.01 Ohm 5000mA 20000h 105A°C Bulk
Search Keywords: APSF160ELL271MH08S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APSF160ELL271MH08S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Construction: Aluminum Cylindrical Can
Equivalent Series Resistance: 0.01 Ohm
Leakage Current: 864@2Min uA
Maximum Operating Temperature: 105 °C
Family: PSF
Lead Pitch For Radial: 3.5 mm
Lead Diameter: 0.6 mm
Lifetime: 5000 h
Dimension: 8 x 8 mm
Capacitance Value: 270 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APSF160ELL271MH08S discontinued?
Yes, APSF160ELL271MH08S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is APSF160ELL271MH08S RoHS compliant?
Yes, APSF160ELL271MH08S is RoHS compliant.
What is the lead time for APSF160ELL271MH08S?
The standard lead time for APSF160ELL271MH08S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.993
250
$0.884
500
$0.751
1,000
$0.682
3,000
$0.652
5,000
$0.650
8,000 +
$0.648
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!