Image is representational - see mfr. specs

APSC6R3ETD152MJB5S

Chemi-Con

Cap Aluminum Polymer 1500uF 6.3VDC 20%( 10 X 11.5mm) Radial 5mm 0.01 Ohm 5560mA 15000h 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 1500uF 6.3VDC 20%( 10 X 11.5mm) Radial 5mm 0.01 Ohm 5560mA 15000h 105°C Ammo
Search Keywords: APSC6R3ETD152MJB5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APSC6R3ETD152MJB5S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Family:
    PSC
  • Dimension:
    N/A
  • Leakage Current:
    1890@2Min uA
  • Construction:
    Aluminum Cylindrical Can
  • Maximum Operating Temperature:
    105 °C
  • Lifetime:
    15000 h
  • Lead Pitch For Radial:
    5 mm
  • Lead Diameter:
    0.6 mm
  • Capacitance Value:
    1500 uF
  • Equivalent Series Resistance:
    0.01 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.137
250
$0.923
500
$0.882
1,000
$0.575
2,500
$0.550
5,000
$0.527
7,500
$0.513
10,000 +
$0.506
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!