- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSC4R0ETD561MH08S
Description
+
Cap Aluminum Polymer 560uF 4VDC 20% Radial 105°C Ammo Pack
Search Keywords: APSC4R0ETD561MH08S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSC4R0ETD561MH08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Capacitance Value:560 uF
-
Construction:Aluminum Cylindrical Can
-
Family:PSC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.5462
500
$0.4437
1,000
$0.4239
3,000
$0.2771
5,000
$0.2730
8,000
$0.2658
10,000
$0.2618
15,000 +
$0.2578
Click for Quote
Log in
to unlock special pricing