- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSC2R5ELL102MH08S
Description
+
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105°C Bulk
Search Keywords: APSC2R5ELL102MH08S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSC2R5ELL102MH08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Equivalent Series Resistance:0.007 Ohm
-
Family:PSC
-
Capacitance Value:1000 uF
-
Dimension:N/A
-
Lead Pitch For Radial:3.5 mm
-
Construction:Aluminum Cylindrical Can
-
Maximum Operating Temperature:105 °C
-
Lifetime:15000 h
-
Lead Diameter:0.6 mm
-
Leakage Current:500@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
50
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
50
$1.656
250
$1.114
500
$0.876
1,000
$0.801
3,000
$0.776
5,000
$0.774
8,000 +
$0.772
Click for Quote
Log in
to unlock special pricing